Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ36CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Configuration:
Single
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
25.9 A
Maximum Reverse Leakage Current:
1 uA
Family:
SMCJ36CA
Maximum Clamping Voltage:
58.1 V
TVS Diode Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ36CA
IN STOCK:
18,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2353
$705.900
6,000
$0.2229
$1,337.400
9,000
$0.2173
$1,955.700
12,000
$0.2140
$2,568.000
27,000
$0.2093
$5,651.100
51,000
+
$0.2044
$10,424.400
Product Guides