help desk software
DATA SHEET

SMCJ43A

Bourns

Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin DO-214AB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ43A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
69.4 V
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current:
21.6 A
Family:
CD214C-T43A
Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ43A
IN STOCK: 36,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.187
$561.000
6,000
$0.173
$1,038.000
9,000
$0.166
$1,494.000
12,000
$0.164
$1,968.000
27,000
$0.162
$4,374.000
51,000
$0.160
$8,160.000
102,000 +
$0.158
$16,116.000
Tools/3D Models