Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ45A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
20.6 A
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
72.7 V
Family:
CD214C-T45A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Diode TVS Single Uni-Dir 45V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ45A
IN STOCK:
20,400
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3406
$1,021.800
6,000
$0.2096
$1,257.600
9,000
$0.1659
$1,493.100
12,000
+
$0.1626
$1,951.200
Product Guides