Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ48A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
CD214C-T48A
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current:
19.4 A
Maximum Clamping Voltage:
77.4 V
Direction Type:
Uni-Directional
The BOURNS part SMCJ48A is a high-quality Diode TVS (Transient Voltage Suppressor) that provides excellent protection against voltage surges and transient events. With a unidirectional design and a voltage rating of 48V, this diode is capable of handling high power surges up to 1.5KW. Featuring a compact 2-pin DO-214AB package, it offers easy installation and a space-saving solution. Trust BOURNS SMCJ48A for reliable and efficient circuit protection in a variety of electronic applications.
Search Keywords:
SMCJ48A
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1955
$586.500
6,000
$0.1845
$1,107.000
9,000
$0.1795
$1,615.500
12,000
$0.1768
$2,121.600
27,000
$0.1724
$4,654.800
51,000
$0.1679
$8,562.900
102,000
+
$0.1654
$16,870.800
Product Guides