Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ58CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
16 A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
93.6 V
Family:
CD214C-T58CA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ58CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15,005
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2433
$729.900
6,000
$0.2296
$1,377.600
9,000
$0.2233
$2,009.700
12,000
$0.2199
$2,638.800
27,000
$0.2145
$5,791.500
51,000
+
$0.2090
$10,659.000
Product Guides
CUSTOMERS
ALSO BOUGHT
18RAD-18377
Quick Disconnect Terminal 18-22AWG Brass Red F 22.61mm Tin
ABLS-24.000MHZ-B4-T
Crystal - 24.000MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°...
ERJ-6ENF2002V
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
AU-Y1008-2
Conn USB RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 1/1 Port Tray