Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ6.0CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
145.6 A
Maximum Clamping Voltage:
10.3 V
Maximum Reverse Leakage Current:
2000 uA
Family:
CD214C-T6.0CA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type:
Bi-Directional
The BOURNS part SMCJ6.0CA is a high-quality, compact and reliable TVS diode designed for circuit protection against voltage transients and surges. This single bi-directional diode features a voltage rating of 6V and a power dissipation of 1.5KW, making it ideal for a wide range of applications such as consumer electronics, automotive systems, industrial equipment, and communication devices. With its 2-pin DO-214AB package, it is easy to integrate into any circuit board. Trust BOURNS for superior quality and performance in TVS diode protection.
Search Keywords:
SMCJ60CA
IN STOCK:
21,469
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4238
$1,271.400
6,000
$0.2608
$1,564.800
9,000
$0.2065
$1,858.500
12,000
+
$0.2023
$2,427.600
Product Guides