help desk software
DATA SHEET

SMCJ60CA

Bourns

Diode TVS Single Bi-Dir 60V 1.5KW 2-Pin DO-214AB .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ60CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
96.8 V
Direction Type:
Bi-Directional
Family:
CD214C-T60CA
Maximum Peak Pulse Current:
15.5 A
The BOURNS SMCJ60CA is a high-performance diode designed to protect electronic circuits from voltage spikes and transients. It is a single bidirectional diode with a maximum voltage rating of 60V and power handling capacity of 1.5KW. The SMCJ60CA is enclosed in a compact DO-214AB package with 2 pins for easy installation and is ideal for use in TVS (Transient Voltage Suppression) applications. With its reliable and efficient design, this diode offers reliable circuit protection and helps prevent damage to sensitive components.
Search Keywords:
SMCJ60CA
IN STOCK: 3,005
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2353
$705.900
6,000
$0.2229
$1,337.400
9,000
$0.2173
$1,955.700
12,000
$0.2140
$2,568.000
27,000
$0.2093
$5,651.100
51,000 +
$0.2044
$10,424.400
Tools/3D Models