help desk software
DATA SHEET

SMCJ7.5CA

Bourns

Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin DO-214AB

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ7.5CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Peak Pulse Current:
116.3 A
Direction Type:
Bi-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
CD214C-T7.5CA
Maximum Clamping Voltage:
12.9 V
Maximum Reverse Leakage Current:
200 uA
Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ75CA
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
3000
Available in less than min:
4
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4662
$0.4662
3,000
$0.4238
$1,271.4000
6,000
$0.2608
$1,564.8000
9,000
$0.2065
$1,858.5000
12,000 +
$0.2023
$2,427.6000
Tools/3D Models