Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ8.0CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Direction Type:
Bi-Directional
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
100 uA
Maximum Clamping Voltage:
13.6 V
Maximum Peak Pulse Current:
110.3 A
Family:
CD214C-T8.0CA
Diode TVS Single Bi-Dir 8V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ80CA
IN STOCK:
1,410
Can Ship immediately
You may purchase in-stock quantity up to 1,410
MOQ for In Stock Qty:
3000
Available in less than min:
1410
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2530
$0.2530
3,000
$0.2300
$690.0000
6,000
$0.2169
$1,301.4000
9,000
$0.2008
$1,807.2000
12,000
+
$0.1978
$2,373.6000
Product Guides