Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ85CA
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Clamping Voltage:
137 V
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
CD214C-T85CA
Maximum Peak Pulse Current:
10.4 A
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 85V 1.5KW 2-Pin DO-214AB
Search Keywords:
SMCJ85CA
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,220
Can Ship immediately
You may purchase in-stock quantity up to 2,220
Minimum Order:
3000
Available in less than min:
2220
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2372
$0.2372
3,000
$0.2156
$646.8000
6,000
$0.2107
$1,264.2000
9,000
$0.2000
$1,800.0000
12,000
$0.1980
$2,376.0000
27,000
$0.1960
$5,292.0000
51,000
+
$0.1941
$9,899.1000
Product Guides