Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMCJ90A
RoHS:
No
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Family:
SMCJ90A
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
10.3 A
Maximum Clamping Voltage:
146 V
Configuration:
Single
Maximum Reverse Leakage Current:
1 uA
TVS Diode Single Uni-Dir 90V 1.5KW 2-Pin SMC T/R
Search Keywords:
SMCJ90A
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3406
$1,021.800
6,000
$0.2096
$1,257.600
9,000
$0.1659
$1,493.100
12,000
+
$0.1626
$1,951.200
Product Guides