Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ120CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
15.6 A
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Direction Type:
Bi-Directional
Family:
CD214L-T120CA
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
193 V
Diode TVS Single Bi-Dir 120V 3KW 2-Pin SMC
Search Keywords:
SMLJ120CA
IN STOCK:
5,900
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$1.3500
$67.500
500
$1.3300
$665.000
1,000
$1.3100
$1,310.000
3,000
$1.2900
$3,870.000
6,000
$0.6830
$4,098.000
9,000
$0.4806
$4,325.400
12,000
+
$0.4710
$5,652.000
Product Guides