help desk software
DATA SHEET

SMLJ12CA

Bourns

Diode TVS Single Bi-Dir 12V 3KW 2-Pin SMC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ12CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Clamping Voltage:
19.9 V
Maximum Peak Pulse Current:
150.6 A
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Family:
CD214L-T12CA
Diode TVS Single Bi-Dir 12V 3KW 2-Pin SMC
Search Keywords:
SMLJ12CA
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$1.1560
$3,468.000
6,000
$0.6120
$3,672.000
9,000
$0.4307
$3,876.300
12,000 +
$0.4221
$5,065.200
Tools/3D Models