Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ33A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Clamping Voltage:
53.3 V
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
56.2 A
Maximum Reverse Leakage Current:
5 uA
Family:
CD214L-T33A
Diode TVS Single Uni-Dir 33V 3KW 2-Pin SMC
Search Keywords:
SMLJ33A
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4225
$1,267.500
6,000
$0.4054
$2,432.400
9,000
$0.3947
$3,552.300
12,000
$0.3888
$4,665.600
15,000
$0.3830
$5,745.000
27,000
+
$0.3772
$10,184.400
Product Guides