Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ33CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage:
53.3 V
Direction Type:
Bi-Directional
Family:
CD214L-T33CA
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
56.2 A
Diode TVS Single Bi-Dir 33V 3KW 2-Pin SMC
Search Keywords:
SMLJ33CA
IN STOCK:
8,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4739
$236.950
1,000
$0.4641
$464.100
3,000
$0.4573
$1,371.900
6,000
$0.4355
$2,613.000
9,000
$0.4146
$3,731.400
12,000
$0.4105
$4,926.000
15,000
$0.4063
$6,094.500
27,000
+
$0.4023
$10,862.100
Product Guides