Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ36CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Clamping Voltage:
58.1 V
Maximum Peak Pulse Current:
51.6 A
Family:
CD214L-T36CA
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Bi-Dir 36V 3KW 2-Pin SMC
Search Keywords:
SMLJ36CA
IN STOCK:
18,507
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5121
$256.050
1,000
$0.4775
$477.500
3,000
$0.4475
$1,342.500
6,000
$0.4408
$2,644.800
9,000
$0.4342
$3,907.800
12,000
$0.4277
$5,132.400
15,000
$0.4213
$6,319.500
27,000
+
$0.4149
$11,202.300
Product Guides