Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ6.0A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Reverse Leakage Current:
1000 uA
Family:
CD214L-T6.0A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
10.3 V
Maximum Peak Pulse Current:
291.3 A
Diode TVS Single Uni-Dir 6V 3KW 2-Pin SMC
Search Keywords:
SMLJ60A
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$1.0200
$3,060.000
6,000
$0.5400
$3,240.000
9,000
$0.3800
$3,420.000
12,000
+
$0.3724
$4,468.800
Product Guides