help desk software
DATA SHEET

SMLJ6.5A

Bourns

Diode TVS Single Uni-Dir 6.5V 3KW 2-Pin SMC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ6.5A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Family:
CD214L-T6.5A
Maximum Clamping Voltage:
11.2 V
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
500 uA
Maximum Peak Pulse Current:
267.9 A
Diode TVS Single Uni-Dir 6.5V 3KW 2-Pin SMC
Search Keywords:
SMLJ65A
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$1.0200
$3,060.000
6,000
$0.5400
$3,240.000
9,000
$0.3800
$3,420.000
12,000 +
$0.3724
$4,468.800
Tools/3D Models