help desk software
DATA SHEET

SRF3216-222Y

Bourns

Common Mode Chokes - Dual - 3.2 x 1.6 x 2mm - 2.2K Ohm - 100M Hz - 200 mA - 1.2 Ohm - Mounting style SMD/SMT.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRF3216-222Y
RoHS:
Yes
HTS:
8504501900
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Configuration:
Dual
Dimension:
3.4 x 1.8 x 2.2 mm
Impedance:
2.2 KOhm
Family:
SRF3216
Attenuation:
N/A
SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of 200mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels. Operating temperature ranges from -55°C to 125°C.
Search Keywords:
SRF3216222Y
IN STOCK: 8,466
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.2615
$523.000
4,000
$0.2519
$1,007.600
6,000
$0.2407
$1,444.200
8,000
$0.2371
$1,896.800
10,000
$0.2269
$2,269.000
26,000
$0.2235
$5,811.000
50,000 +
$0.2201
$11,005.000
Tools/3D Models