SRF7035A-102Y
BournsCommon Mode Choke - 7x6x3.5mm - 600ΩMin - 3A - Shielded - SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRF7035A-102Y
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Reel
The BOURNS SRF7035A-102Y is a compact Common Mode Choke designed for effective suppression of common mode noise in electronic circuits. With dimensions of 7x6x3.5mm, this shielded SMD choke is suitable for space-constrained applications. It features a minimum impedance of 600Ω and a current rating of 3A, ensuring reliable performance in filtering out unwanted electromagnetic interference. Ideal for use in a variety of electronic devices, the BOURNS SRF7035A-102Y is a high-quality solution for noise suppression in circuit designs.
Search Keywords:
SRF7035A102Y
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
1200
Multiple:
1200
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,200
$0.884
$1,060.800
3,600
$0.824
$2,966.400
6,000
$0.803
$4,818.000
8,400
$0.782
$6,568.800
10,800
$0.770
$8,316.000
15,600
+
$0.759
$11,840.400