help desk software
DATA SHEET

SRN3012TA-100M

Bourns

Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN3012TA-100M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.89 A
Maximum DC Resistance:
0.245(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 20Q-Factor Ferrite 0.89A 0.245Ohm DCR 1212 Automotive T/R
Search Keywords:
SRN3012TA100M
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1395
$279.000
4,000
$0.1333
$533.200
6,000
$0.1294
$776.400
8,000
$0.1275
$1,020.000
26,000
$0.1223
$3,179.800
50,000
$0.1175
$5,875.000
100,000
$0.1145
$11,450.000
150,000 +
$0.1128
$16,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models