SRN3015-3R3M
BournsInductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 10Q-Factor Ferrite 1.6A 112mOhm DCR 1212 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN3015-3R3M
RoHS:
Yes
HTS:
8504501900
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
3.3 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.6 A
Maximum DC Resistance:
112 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 10Q-Factor Ferrite 1.6A 112mOhm DCR 1212 T/R
Search Keywords:
SRN30153R3M
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1863
$372.600
4,000
$0.1785
$714.000
6,000
$0.1737
$1,042.200
8,000
$0.1692
$1,353.600
26,000
$0.1589
$4,131.400
50,000
$0.1551
$7,755.000
100,000
+
$0.1528
$15,280.000