help desk software
DATA SHEET

SRN3015TA-2R2M

Bourns

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 12Q-Factor Ferrite 1.7A 0.06Ohm DCR 1212 Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN3015TA-2R2M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Inductance:
2.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.7 A
Maximum DC Resistance:
0.06(Typ) Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
The BOURNS SRN3015TA-2R2M is a high-quality power inductor designed for automotive applications. This semi-shielded wirewound inductor features a compact size with a 2.2uH inductance, providing reliable performance in a range of circuit designs. With a 20% tolerance and a 100KHz frequency rating, this inductor offers excellent efficiency and stability. The 12Q-factor ensures optimal signal response, while the ferrite material enhances magnetic properties. With a 1.7A current rating and a low 0.06 Ohm DCR, this inductor offers superior power handling capabilities. Packaged in an automotive-grade tray, this inductor is ideal for use in automotive electronics and other demanding applications.
Search Keywords:
SRN3015TA2R2M
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1840
$368.000
4,000
$0.1791
$716.400
6,000
$0.1744
$1,046.400
8,000
$0.1699
$1,359.200
10,000
$0.1674
$1,674.000
26,000
$0.1637
$4,256.200
50,000
$0.1599
$7,995.000
100,000 +
$0.1575
$15,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models