SRN4012TA-1R0M
BournsInductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 42mOhm DCR 1515 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN4012TA-1R0M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Reel
Inductance:
1 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.2 A
Maximum DC Resistance:
0.042(Typ) Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 42mOhm DCR 1515 Automotive T/R
Search Keywords:
SRN4012TA1R0M
IN STOCK:
2,699
Can Ship immediately
You may purchase in-stock quantity up to 2,699
Minimum Order:
4500
Available in less than min:
2699
Multiple:
4500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1606
$0.1606
4,500
$0.1460
$657.0000
9,000
$0.1377
$1,239.3000
13,500
$0.1340
$1,809.0000
27,000
$0.1287
$3,474.9000
54,000
$0.1254
$6,771.6000
103,500
+
$0.1235
$12,782.2500
Please Note:
Item may be subject to tariff fee if shipping within the United States