help desk software
DATA SHEET

SRN4012TA-R47M

Bourns

Inductor Power Semi-Shielded Wirewound 470nH 20% 100KHz 6Q-Factor Ferrite 3.2A 25mOhm DCR 1515 Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN4012TA-R47M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4500
Package Type:
Reel
Inductance:
0.47 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
3.2 A
Maximum DC Resistance:
0.025(Typ) Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 470nH 20% 100KHz 6Q-Factor Ferrite 3.2A 25mOhm DCR 1515 Automotive T/R
Search Keywords:
SRN4012TAR47M
IN STOCK: 3,325
Can Ship immediately
You may purchase in-stock quantity up to 3,325
Minimum Order:
4500
Available in less than min:
3325
Multiple:
4500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1638
$0.1638
4,500
$0.1489
$670.0500
9,000
$0.1405
$1,264.5000
13,500
$0.1367
$1,845.4500
27,000
$0.1313
$3,545.1000
54,000
$0.1279
$6,906.6000
103,500 +
$0.1260
$13,041.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models