SRN4018-2R7M
BournsInductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 52mOhm DCR 1515 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN4018-2R7M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
2.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.3 A
Maximum DC Resistance:
52 mOhm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 2.7uH 20% 100KHz 9Q-Factor Ferrite 2.3A 52mOhm DCR 1515 T/R
Search Keywords:
SRN40182R7M
IN STOCK:
3,248
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1725
$517.500
6,000
$0.1678
$1,006.800
9,000
$0.1593
$1,433.700
12,000
$0.1569
$1,882.800
27,000
$0.1535
$4,144.500
51,000
$0.1498
$7,639.800
102,000
+
$0.1476
$15,055.200
Product Guides
Product Changes