help desk software
DATA SHEET

SRN4018TA-100M

Bourns

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.5A 150mOhm DCR 1515 Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN4018TA-100M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.5(Typ) A
Maximum DC Resistance:
0.15(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.5A 150mOhm DCR 1515 Automotive T/R
Search Keywords:
SRN4018TA100M
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1946
$583.800
6,000
$0.1837
$1,102.200
9,000
$0.1786
$1,607.400
12,000
$0.1760
$2,112.000
27,000
$0.1716
$4,633.200
51,000
$0.1672
$8,527.200
102,000 +
$0.1647
$16,799.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models