SRN4026-2R2Y
BournsInductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 29mOhm DCR 1515 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN4026-2R2Y
RoHS:
Yes
HTS:
8504501900
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
2.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
2.1 A
Maximum DC Resistance:
0.029 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 29mOhm DCR 1515 T/R
Search Keywords:
SRN40262R2Y
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1703
$510.900
6,000
$0.1654
$992.400
9,000
$0.1563
$1,406.700
12,000
$0.1540
$1,848.000
27,000
$0.1501
$4,052.700
51,000
$0.1463
$7,461.300
102,000
+
$0.1441
$14,698.200