SRN5040-100M
BournsInductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 2.1A 68mOhm DCR 2020 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN5040-100M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.1 A
Maximum DC Resistance:
0.068 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 2.1A 68mOhm DCR 2020 T/R
Search Keywords:
SRN5040100M
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1890
$189.000
3,000
$0.1811
$543.300
5,000
$0.1762
$881.000
8,000
$0.1673
$1,338.400
10,000
$0.1648
$1,648.000
25,000
$0.1612
$4,030.000
50,000
$0.1574
$7,870.000
100,000
+
$0.1550
$15,500.000
Product Guides
Product Changes