SRN5040-220M
BournsInductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.4A 152mOhm DCR 2020 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN5040-220M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
22 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.4 A
Maximum DC Resistance:
0.152 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
The BOURNS part SRN5040-220M is a high-quality power semi-shielded inductor, designed to provide superior performance in various applications. This wirewound inductor has a nominal inductance of 22uH with a tolerance of 20%, ensuring accurate and reliable operation. With a high Q-factor of 17 and a maximum frequency of 100KHz, this inductor offers excellent stability and efficiency. It is built with a ferrite core, ensuring optimal magnetic properties and improved performance. The SRN5040-220M has a maximum current rating of 1.4A and a DCR (DC resistance) of 152mOhm, minimizing power losses. It comes in a compact 2020 package, making it suitable for space-constrained designs. These inductors are supplied in tape and reel packaging for easy handling and reliable delivery.
Search Keywords:
SRN5040220M
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1961
$196.100
3,000
$0.1873
$561.900
5,000
$0.1819
$909.500
8,000
$0.1719
$1,375.200
10,000
$0.1693
$1,693.000
25,000
$0.1651
$4,127.500
50,000
$0.1609
$8,045.000
100,000
+
$0.1585
$15,850.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3055-BK001
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3055-GR001
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3055-OR001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
3055-RD001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
292173-6
CT BOX HDR H SMT 6P O/TAPE BLA