help desk software
DATA SHEET

SRN6028-150M

Bourns

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.8A 114mOhm DCR 2424 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN6028-150M
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Inductance:
15 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.8 A
Maximum DC Resistance:
0.114 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Life Cycle:
Discontinued & Replaced
The BOURNS SRN6028-150M is a power inductor with semi-shielded wirewound construction. It offers a robust 15uH inductance value with a tolerance of 20%. The inductor has a high 14Q-factor, ensuring efficient energy storage and transfer at a frequency of 100KHz. With a ferrite core, it provides excellent magnetic properties and performance. The SRN6028-150M has a maximum current rating of 1.8A and a low 114mOhm DCR (Direct Current Resistance) for reduced power losses. Packaged in a 2424 case, this inductor is convenient for mounting on PCBs. It is supplied in tape and reel packaging for easier handling during automated assembly processes.
Search Keywords:
SRN6028150M
  This product is discontinued, but still in stock
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2024
$202.400
3,000
$0.1830
$549.000
5,000
$0.1821
$910.500
8,000
$0.1792
$1,433.600
10,000
$0.1783
$1,783.000
25,000
$0.1774
$4,435.000
50,000
$0.1765
$8,825.000
100,000 +
$0.1756
$17,560.000
RECOMMENDED REPLACEMENT
SRN6028C-150M
SRN6028C-150M
VIEW PRODUCT
Tools/3D Models