SRN6045-220M
BournsInductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 0.142Ohm DCR T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN6045-220M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Inductance:
22 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.5 A
Maximum DC Resistance:
0.142 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
The BOURNS SRN6045-220M is a power inductor capable of handling high current and providing effective noise suppression. This semi-shielded wirewound inductor has a 22uH inductance with a tolerance of 20%, making it suitable for a wide range of applications. With a 100KHz operating frequency and a 17Q-factor, it ensures stable and efficient performance. The inductor is constructed with a ferrite core and features a low DC resistance of 0.142Ohm, enabling it to handle a maximum current of 1.5A. Packaged on a tape and reel for easy handling, the SRN6045-220M is the ideal choice for power electronics and various electronic circuits.
Search Keywords:
SRN6045220M
IN STOCK:
18,667
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2272
$227.200
3,000
$0.2169
$650.700
5,000
$0.2089
$1,044.500
8,000
$0.2068
$1,654.400
10,000
$0.2019
$2,019.000
25,000
$0.1949
$4,872.500
50,000
+
$0.1852
$9,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States