SRN6045-470M
BournsInductor Power - Semi-Shielded - Wirewound - 6 x 6 x 4.5mm - 47 µH - 100KHz - 1.1A - 257m Ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN6045-470M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.1 A
Maximum DC Resistance:
0.257 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
The SRN6045 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding. Typical applications are DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays, and etc. Operating temperature ranges from -40°C to +125°C.
Search Keywords:
SRN6045470M
IN STOCK:
26,001
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2208
$220.800
3,000
$0.2109
$632.700
5,000
$0.2048
$1,024.000
8,000
$0.1936
$1,548.800
10,000
$0.1907
$1,907.000
25,000
$0.1859
$4,647.500
50,000
$0.1812
$9,060.000
100,000
+
$0.1784
$17,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States