SRN6045TA-121M
BournsInductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 15Q-Factor Ferrite 850mA 500mOhm DCR 2424 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN6045TA-121M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
120 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.85 A
Maximum DC Resistance:
0.5(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 120uH 20% 1MHz 15Q-Factor Ferrite 850mA 500mOhm DCR 2424 Automotive T/R
Search Keywords:
SRN6045TA121M
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2291
$229.100
3,000
$0.2195
$658.500
5,000
$0.2080
$1,040.000
8,000
$0.2027
$1,621.600
10,000
$0.1997
$1,997.000
25,000
$0.1953
$4,882.500
50,000
+
$0.1907
$9,535.000
Please Note:
Item may be subject to tariff fee if shipping within the United States