SRN6045TA-820M
BournsInductor Power Semi-Shielded Wirewound 82uH 20% 1MHz 15Q-Factor Ferrite 980mA 365mOhm DCR 2424 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN6045TA-820M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
82 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.98 A
Maximum DC Resistance:
0.365(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 82uH 20% 1MHz 15Q-Factor Ferrite 980mA 365mOhm DCR 2424 Automotive T/R
Search Keywords:
SRN6045TA820M
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2377
$237.700
3,000
$0.2270
$681.000
5,000
$0.2142
$1,071.000
8,000
$0.2084
$1,667.200
10,000
$0.2052
$2,052.000
25,000
$0.2001
$5,002.500
50,000
+
$0.1950
$9,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States