SRN8040TA-101M
BournsInductor Power - Semi-Shielded - Wirewound - 8 x 8 x 4mm - 100 µH - 1MHz - 1.2A - 300m Ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN8040TA-101M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
100 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.2(Typ) A
Maximum DC Resistance:
0.3(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Bourns SRN8040TA-101M is SMD semi-shielded power inductors feature an inductance of 100uH and a rated current of 1.2A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified. Tipical aplications are in automotive systems, DC-DC convertors, power supplies, televisions, digital video. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
SRN8040TA101M
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3209
$320.900
3,000
$0.2977
$893.100
5,000
$0.2776
$1,388.000
8,000
$0.2734
$2,187.200
10,000
$0.2693
$2,693.000
15,000
$0.2653
$3,979.500
25,000
$0.2613
$6,532.500
50,000
+
$0.2574
$12,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States