help desk software
DATA SHEET

SRN8040TA-331M

Bourns

Inductor Power Semi-Shielded Wirewound 330uH 20% 1MHz 10Q-Factor Ferrite 700mA 850mOhm DCR 3131 Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN8040TA-331M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Inductance:
330 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
0.7(Typ) A
Maximum DC Resistance:
0.85(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 330uH 20% 1MHz 10Q-Factor Ferrite 700mA 850mOhm DCR 3131 Automotive T/R
Search Keywords:
SRN8040TA331M
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2569
$256.900
3,000
$0.2530
$759.000
5,000
$0.2493
$1,246.500
8,000
$0.2455
$1,964.000
10,000
$0.2418
$2,418.000
15,000
$0.2382
$3,573.000
25,000
$0.2346
$5,865.000
50,000 +
$0.2311
$11,555.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models