SRN8040TA-680M
BournsInductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 12Q-Factor Ferrite 1.65A 205mOhm DCR 3131 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN8040TA-680M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
68 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1.65(Typ) A
Maximum DC Resistance:
0.205(Typ) Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Semi-Shielded
Inductor Power Semi-Shielded Wirewound 68uH 20% 1MHz 12Q-Factor Ferrite 1.65A 205mOhm DCR 3131 Automotive T/R
Search Keywords:
SRN8040TA680M
IN STOCK:
2,995
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3209
$320.900
3,000
$0.2977
$893.100
5,000
$0.2776
$1,388.000
8,000
$0.2734
$2,187.200
10,000
$0.2693
$2,693.000
15,000
$0.2653
$3,979.500
25,000
$0.2613
$6,532.500
50,000
+
$0.2574
$12,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States