SRP1250-6R0M
BournsInductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 10mOhm DCR T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1250-6R0M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Inductance:
6 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
9.5 A
Maximum DC Resistance:
10 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The BOURNS part SRP1250-6R0M is a power shielded wirewound inductor designed for high-performance applications. With a nominal inductance of 6uH and a tolerance of 20%, it offers excellent power handling capabilities. This inductor is specifically designed to operate at a frequency of 100KHz and can handle a maximum current of 9.5A.Featuring an iron core, the SRP1250-6R0M offers low magnetic losses and improved magnetic core saturation. With a DCR (Direct Current Resistance) of 10mOhm, it provides efficient power transfer and minimizes energy losses.The power shielded design of this inductor offers superior electromagnetic interference (EMI) shielding and reduces the risk of unwanted noise or disturbances. It comes in a tape and reel (T/R) package for easy handling and compatibility with automated assembly processes.The BOURNS SRP1250-6R0M inductor is an ideal choice for power supply circuits, motor drives, audio amplifiers, and other applications where reliable inductance and power handling capabilities are essential.
Search Keywords:
SRP12506R0M
IN STOCK:
1,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.792
$396.000
1,000
$0.780
$780.000
2,500
$0.739
$1,847.500
5,000
$0.719
$3,595.000
7,500
$0.708
$5,310.000
10,000
$0.698
$6,980.000
15,000
+
$0.687
$10,305.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EEU-TP1V101B
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 3000h 135°C Autom...
ERJ-3EKF33R0V
Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
EEU-TP1V331B
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.052 Ohm 1100mA 3000h 135°C Autom...
MCP2515-E/ST
CanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - TSSOP - 20-Pin.
ERJ-3EKF2002V
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R