help desk software
DATA SHEET

SRP1265A-1R5M

Bourns

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 3mOhm DCR Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1265A-1R5M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Inductance:
1.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
27 A
Maximum DC Resistance:
0.003 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 3mOhm DCR Automotive T/R
Search Keywords:
SRP1265A1R5M
IN STOCK: 56
Ships today, if you order in
You may purchase in-stock quantity up to 56
Minimum Order:
500
Available in less than min:
56
Multiple:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.835
$0.835
500
$0.759
$379.500
1,000
$0.748
$748.000
2,500
$0.708
$1,770.000
5,000
$0.690
$3,450.000
7,500
$0.678
$5,085.000
10,000
$0.668
$6,680.000
15,000 +
$0.659
$9,885.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models