SRP1265A-6R8M
BournsInductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 11.5mOhm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1265A-6R8M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Inductance:
6.8 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
11.5 A
Maximum DC Resistance:
0.0115 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 11.5mOhm DCR Automotive T/R
Search Keywords:
SRP1265A6R8M
IN STOCK:
1,455
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.605
$302.500
1,000
$0.596
$596.000
2,500
$0.587
$1,467.500
5,000
$0.578
$2,890.000
7,500
$0.569
$4,267.500
10,000
$0.561
$5,610.000
15,000
+
$0.552
$8,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides