SRP1265C-150M
BournsFixed Inductor - Metal Core - 15 µH - ±20% Tolerance - 11 A - 13.5A Saturation - Shielded - 28mOhm Max DCR - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1265C-150M
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The BOURNS SRP1265C-150M is a robust and high-quality surface mount power inductor. With a compact and space-saving design, it offers a high inductance value of 150 millihenries. This power inductor is specifically designed to handle high current and provide excellent noise filtering, making it ideal for a wide range of applications including power supplies, noise suppression, and DC/DC converters. The SRP1265C-150M ensures reliable and efficient performance with its low DC resistance and low core loss. Built with a rugged construction, it is resistant to mechanical stress, making it suitable for demanding environments. Experience exceptional power management with the BOURNS SRP1265C-150M power inductor.
Search Keywords:
SRP1265C150M
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.639
$319.500
1,000
$0.596
$596.000
2,500
$0.559
$1,397.500
5,000
$0.550
$2,750.000
7,500
$0.542
$4,065.000
10,000
$0.534
$5,340.000
15,000
$0.526
$7,890.000
25,000
+
$0.518
$12,950.000