SRP1265C-330M
BournsFixed Inductor - Metal Core - 33 µH - ±20% Tolerance - 8A - 9A Saturation (Isat) - Shielded - 56mOhm Max DCR - Non-standard Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1265C-330M
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The BOURNS SRP1265C-330M is a general purpose inductor that is designed to provide reliable performance in a wide range of applications. This compact and versatile inductor features a high-quality construction, with a shielded design that helps reduce electromagnetic interference. With its compact size and high efficiency, this inductor is ideal for use in various electronic devices, including power supplies, audio equipment, and telecommunications systems. The SRP1265C-330M offers a nominal inductance of 330 millihenries and a low DC resistance, ensuring excellent performance and stability. Whether you're designing a new circuit or replacing an existing component, the BOURNS SRP1265C-330M is a reliable choice for all your general purpose inductor needs.
Search Keywords:
SRP1265C330M
IN STOCK:
7,043
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.663
$331.500
1,000
$0.615
$615.000
2,500
$0.574
$1,435.000
5,000
$0.565
$2,825.000
7,500
$0.556
$4,170.000
10,000
$0.548
$5,480.000
15,000
$0.540
$8,100.000
25,000
+
$0.532
$13,300.000
Product Guides