help desk software
DATA SHEET

SRP1770TA-4R7M

Bourns

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 25A 5.5mOhm DCR Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP1770TA-4R7M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
25 A
Maximum DC Resistance:
0.0055 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The BOURNS SRP1770TA-4R7M is a high-quality power inductor designed for automotive applications. With a shielded wirewound construction and a power rating of 25A, this inductor offers reliable performance and excellent protection against electromagnetic interference. It has a 4.7uH inductance rating and a 20% tolerance, ensuring precise and consistent operation. With a 100KHz frequency range and a 20Q-Factor, this inductor provides efficient energy storage and transfer. The Carbonyl Powder core technology offers enhanced thermal characteristics and a low DCR of 5.5mOhm, minimizing power losses. This component is supplied on a tape and reel packaging, making it suitable for automated assembly processes. Whether it's for use in automotive electronics or other high-power applications, the BOURNS SRP1770TA-4R7M delivers superb performance and reliability.
Search Keywords:
SRP1770TA4R7M
IN STOCK: 1,200
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$2.12
$424.000
400
$2.09
$836.000
600
$2.06
$1,236.000
1,000
$1.99
$1,990.000
2,600
$1.94
$5,044.000
5,000
$1.89
$9,450.000
7,600
$1.87
$14,212.000
10,000 +
$1.84
$18,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models