SRP2512-2R2M
BournsInductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 104mOhm DCR 1008 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP2512-2R2M
RoHS:
Yes
HTS:
8504501900
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
2.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.1 A
Maximum DC Resistance:
0.104 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 2.1A 104mOhm DCR 1008 T/R
Search Keywords:
SRP25122R2M
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1668
$500.400
6,000
$0.1643
$985.800
9,000
$0.1512
$1,360.800
12,000
$0.1489
$1,786.800
27,000
$0.1467
$3,960.900
51,000
$0.1445
$7,369.500
102,000
+
$0.1423
$14,514.600