SRP2512A-4R7M
BournsGeneral Purpose Inductor - 4.7uH - 20% - 1 Element - Powdered Metal Alloy-Core - SMD - 1008 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP2512A-4R7M
RoHS:
Yes
HTS:
8504501900
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
The BOURNS SRP2512A-4R7M is a high-quality general purpose inductor with a 4.7uH inductance, 20% tolerance, and a powdered metal alloy-core construction. This surface-mount device (SMD) is compact, reliable, and ideal for a wide range of applications. With its 1 element design and 1008 package size, the BOURNS SRP2512A-4R7M is a versatile and efficient choice for your electronic circuit needs.
Search Keywords:
SRP2512A4R7M
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2133
$639.900
6,000
$0.2021
$1,212.600
9,000
$0.1970
$1,773.000
12,000
$0.1940
$2,328.000
27,000
$0.1898
$5,124.600
51,000
+
$0.1853
$9,450.300
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1003V
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RTE24005F
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RN73C2A45K3BTDF
Res Thin Film 0805 45.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
ERJ-8GEYJ184V
Res Thick Film 1206 180K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R