Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP4020FA-4R7M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
4.7 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
5.1(Typ) A
Maximum DC Resistance:
0.0572 Ohm
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Ind,4.1x4.1x1.9mm,4.7uH,20%,5.1A,shd,SMD
Search Keywords:
SRP4020FA4R7M
IN STOCK:
4,203
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.660
$330.000
1,000
$0.612
$612.000
3,000
$0.571
$1,713.000
6,000
$0.556
$3,336.000
9,000
$0.547
$4,923.000
12,000
$0.539
$6,468.000
15,000
+
$0.531
$7,965.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
282841-4
Wire to Board Terminal Block - 4 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...
08-50-0105
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
09-50-8061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount KK® Bag
RMCF0402FT10K0
Thick Film Chip Resistor - 10 kohm ±1% - 0.063W - 0402
ERJ-2RKF1001X
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R