SRP4020TA-1R2M
BournsInductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4.8A 30mOhm DCR 1616 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP4020TA-1R2M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
1.2 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4.8 A
Maximum DC Resistance:
0.03 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4.8A 30mOhm DCR 1616 Automotive T/R
Search Keywords:
SRP4020TA1R2M
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5769
$288.450
1,000
$0.5379
$537.900
3,000
$0.5041
$1,512.300
6,000
$0.4965
$2,979.000
9,000
$0.4891
$4,401.900
12,000
$0.4818
$5,781.600
15,000
$0.4745
$7,117.500
27,000
+
$0.4674
$12,619.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides