SRP4020TA-R33M
BournsInductor Power Shielded Wirewound 330nH 20% 100KHz 10Q-Factor Carbonyl Powder 10A 8.6mOhm DCR 1616 Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP4020TA-R33M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
0.33 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
10 A
Maximum DC Resistance:
0.0086 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Inductor Power Shielded Wirewound 330nH 20% 100KHz 10Q-Factor Carbonyl Powder 10A 8.6mOhm DCR 1616 Automotive T/R
Search Keywords:
SRP4020TAR33M
IN STOCK:
0
On Order:
3,000
can ship 12/23/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$1.0420
$52.100
250
$1.0264
$256.600
500
$1.0110
$505.500
750
$0.9958
$746.850
1,500
$0.6128
$919.200
2,250
$0.4851
$1,091.475
3,000
+
$0.4754
$1,426.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides