SRP4020TA-R47M
BournsInductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 100 nH - 100KHz - 12A - 4m Ohm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP4020TA-R47M
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Inductance:
0.47 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
8 A
Maximum DC Resistance:
0.014 Ohm
Operating Temperature:
-55 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
The SRP4020TA series shielded Power Inductor with carbonyl powder core and tin termination. It has enamelled copper wire winding. Applications include input/output of DC/DC converters and power supplies for: portable communication equipment, camcorders, LCD TVs, Car radios. Operating temperature ranges from -40°C to 150°C.
Search Keywords:
SRP4020TAR47M
IN STOCK:
3,656
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5984
$299.200
1,000
$0.5551
$555.100
3,000
$0.5176
$1,552.800
6,000
$0.5098
$3,058.800
9,000
$0.5022
$4,519.800
12,000
$0.4946
$5,935.200
15,000
$0.4872
$7,308.000
27,000
+
$0.4799
$12,957.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides